Image for HPS-F-EE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS-F-EE

DigiKey Part Number
HPS-F-EE-ND
Manufacturer
Manufacturer Product Number
HPS-F-EE
Description
FUSE HLDR CART 600V 15A PNL MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.313" L (10mm x 33.35mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Class G Fuses, 13/32" x 1-5/16"
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£75.99600£759.96
Manufacturers Standard Package
Unit Price without VAT:£75.99600
Unit Price with VAT:£91.19520