
HPG-EE | |
|---|---|
DigiKey Part Number | HPG-EE-ND |
Manufacturer | |
Manufacturer Product Number | HPG-EE |
Description | FUSE HOLDR CART 600V 15A PNL MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Cartridge Panel Mount |
Category | For Use With/Related Products Class G Fuses, 13/32" x 1-5/16" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.394" Dia x 1.313" L (10mm x 33.35mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £38.49400 | £384.94 |
| Unit Price without VAT: | £38.49400 |
|---|---|
| Unit Price with VAT: | £46.19280 |

