
HPF-C | |
|---|---|
DigiKey Part Number | HPF-C-ND |
Manufacturer | |
Manufacturer Product Number | HPF-C |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £44.89100 | £448.91 |
| Unit Price without VAT: | £44.89100 |
|---|---|
| Unit Price with VAT: | £53.86920 |

