
HM60400-3CR | |
|---|---|
DigiKey Part Number | HM60400-3CR-ND |
Manufacturer | |
Manufacturer Product Number | HM60400-3CR |
Description | FUSE HOLDER |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 2.591" Dia x 11.626" L (65.8mm x 295.3mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 400 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,056.03000 | £2,056.03 |
| Unit Price without VAT: | £2,056.03000 |
|---|---|
| Unit Price with VAT: | £2,467.23600 |

