
HM60100-2CR | |
|---|---|
DigiKey Part Number | HM60100-2CR-ND |
Manufacturer | |
Manufacturer Product Number | HM60100-2CR |
Description | FUSE BLOCK CART 600V 100A SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 1.339" Dia x 7.874" L (34mm x 200mm) | Termination Style Box Lug |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £195.72000 | £195.72 |
| Unit Price without VAT: | £195.72000 |
|---|---|
| Unit Price with VAT: | £234.86400 |

