
HM60100-1CR | |
|---|---|
DigiKey Part Number | HM60100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | HM60100-1CR |
Description | FUSE BLOCK CART 600V 100A SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.339" Dia x 7.874" L (34mm x 200mm) | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | Class H(K), Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.16000 | £128.16 |
| Unit Price without VAT: | £128.16000 |
|---|---|
| Unit Price with VAT: | £153.79200 |

