
HM60060-3CR | |
|---|---|
DigiKey Part Number | HM60060-3CR-ND |
Manufacturer | |
Manufacturer Product Number | HM60060-3CR |
Description | FUSE BLK CLASS H 600V 60A 3POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Box Lug |
Current Rating (Amps) 60 A | Contact Material Copper |
For Use With/Related Products Class H | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £180.27000 | £721.08 |
| Unit Price without VAT: | £180.27000 |
|---|---|
| Unit Price with VAT: | £216.32400 |

