
HM60060-3CHR | |
|---|---|
DigiKey Part Number | 2041-HM60060-3CHR-ND |
Manufacturer | |
Manufacturer Product Number | HM60060-3CHR |
Description | FUSE BLK, H 600V 60A 3P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Current Rating (Amps) 60 A | Termination Style Box Lug |
For Use With/Related Products Class H(K) Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £195.11750 | £780.47 |
| Unit Price without VAT: | £195.11750 |
|---|---|
| Unit Price with VAT: | £234.14100 |

