
HM60030-3MW14 | |
|---|---|
DigiKey Part Number | 2041-HM60030-3MW14-ND |
Manufacturer | |
Manufacturer Product Number | HM60030-3MW14 |
Description | FUSE BLK, H 600V 30A 3P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 30 A | Termination Style Screw Terminal |
For Use With/Related Products Class H(K) Fuses | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £179.95000 | £719.80 |
| Unit Price without VAT: | £179.95000 |
|---|---|
| Unit Price with VAT: | £215.94000 |

