
HM25600-2CR | |
|---|---|
DigiKey Part Number | HM25600-2CR-ND |
Manufacturer | |
Manufacturer Product Number | HM25600-2CR |
Description | 600 AMP CLASS H FUSE HOLDER 250V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 250V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 2.591" Dia x 10.374" L (65.8mm x 263.5mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,098.16000 | £2,098.16 |
| Unit Price without VAT: | £2,098.16000 |
|---|---|
| Unit Price with VAT: | £2,517.79200 |

