
HM25600-1CR | |
|---|---|
DigiKey Part Number | HM25600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | HM25600-1CR |
Description | FUSE BLOCK CART 250V 600A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 2.591" Dia x 10.374" L (65.8mm x 263.5mm) | Termination Style Box Lug |
Current Rating (Amps) 600 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £967.71667 | £2,903.15 |
| Unit Price without VAT: | £967.71667 |
|---|---|
| Unit Price with VAT: | £1,161.26000 |

