
HM25200-3CR | |
|---|---|
DigiKey Part Number | HM25200-3CR-ND |
Manufacturer | |
Manufacturer Product Number | HM25200-3CR |
Description | FUSE BLOCK CART 250V 200A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 250V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 1.563" Dia x 7.126" L (39.7mm x 181mm) | Termination Style Box Lug |
Current Rating (Amps) 200 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £735.78000 | £735.78 |
| Unit Price without VAT: | £735.78000 |
|---|---|
| Unit Price with VAT: | £882.93600 |

