Image for HM25100-3CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM25100-3CR

DigiKey Part Number
HM25100-3CR-ND
Manufacturer
Manufacturer Product Number
HM25100-3CR
Description
FUSE BLOCK CART 250V 100A SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fuse Block 100 A 250V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
1.063" Dia x 5.874" L (27mm x 149.2mm)
Current Rating (Amps)
100 A
For Use With/Related Products
Class H(K), Class R Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
Orientation
Horizontal
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2£244.40500£488.81
Manufacturers Standard Package
Unit Price without VAT:£244.40500
Unit Price with VAT:£293.28600