
HM25100-2CR | |
|---|---|
DigiKey Part Number | HM25100-2CR-ND |
Manufacturer | |
Manufacturer Product Number | HM25100-2CR |
Description | FUSE BLOCK CART 250V 100A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 100 A 250V 2 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class H(K), Class R Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 1.063" Dia x 5.874" L (27mm x 149.2mm) | Termination Style Box Lug |
Current Rating (Amps) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £169.27000 | £507.81 |
| Unit Price without VAT: | £169.27000 |
|---|---|
| Unit Price with VAT: | £203.12400 |

