
HM25060-3MW14 | |
|---|---|
DigiKey Part Number | 2041-HM25060-3MW14-ND |
Manufacturer | |
Manufacturer Product Number | HM25060-3MW14 |
Description | Fuse Blk, H 250V 60A 3P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Current Rating (Amps) 60 A | Termination Style Screw Terminal |
For Use With/Related Products Class H(K) Fuses | Contact Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £181.47000 | £725.88 |
| Unit Price without VAT: | £181.47000 |
|---|---|
| Unit Price with VAT: | £217.76400 |

