
HM25060-1MW14 | |
|---|---|
DigiKey Part Number | 2041-HM25060-1MW14-ND |
Manufacturer | |
Manufacturer Product Number | HM25060-1MW14 |
Description | Fuse Blk, H 250V 60A 1P |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class H(K) Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £72.93750 | £875.25 |
| Unit Price without VAT: | £72.93750 |
|---|---|
| Unit Price with VAT: | £87.52500 |

