
HM25030-2QR | |
|---|---|
DigiKey Part Number | HM25030-2QR-ND |
Manufacturer | |
Manufacturer Product Number | HM25030-2QR |
Description | FUSE BLK CLASS H 250V 30A 2POLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Screw Terminal, Quick Connect |
Current Rating (Amps) 30 A | Contact Material Copper |
For Use With/Related Products Class H | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £45.08167 | £270.49 |
| Unit Price without VAT: | £45.08167 |
|---|---|
| Unit Price with VAT: | £54.09800 |

