
HM25030-2CHR | |
|---|---|
DigiKey Part Number | 2041-HM25030-2CHR-ND |
Manufacturer | |
Manufacturer Product Number | HM25030-2CHR |
Description | FUSE BLK H250V 30A 2P HX |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 250V 2 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class H(K) Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £75.20667 | £451.24 |
| Unit Price without VAT: | £75.20667 |
|---|---|
| Unit Price with VAT: | £90.24800 |

