
HLT-D | |
|---|---|
DigiKey Part Number | HLT-D-ND |
Manufacturer | |
Manufacturer Product Number | HLT-D |
Description | FUSE BLOCK BLADE 125V 15A PCB |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125V Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products GMT Indicating |
Mfr | Fuse Type Indicating Fuse |
Series | Fuseholder Type Block |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm) | Contact Material Copper |
Current Rating (Amps) 15 A | Contact Finish Tin |

