Image for HLT-10-B5-P1-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLT-10-B5-P1-B

DigiKey Part Number
HLT-10-B5-P1-B-ND
Manufacturer
Manufacturer Product Number
HLT-10-B5-P1-B
Description
FUSE BLOCK BLADE 125V 15A PCB
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 125V 10 Circuit Indicating Fuse Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm)
Current Rating (Amps)
15 A
For Use With/Related Products
GMT Indicating
Fuse Type
Indicating Fuse
Fuseholder Type
Block
Number of Circuits
10
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£237.25000£237.25
Manufacturers Standard Package
Unit Price without VAT:£237.25000
Unit Price with VAT:£284.70000