Image for HLT-01-SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLT-01-SL

DigiKey Part Number
HLT-01-SL-ND
Manufacturer
Manufacturer Product Number
HLT-01-SL
Description
FUSE BLOCK BLADE 125V 15A PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 125V 1 Circuit Indicating Fuse Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Indicating Fuse
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm)
Contact Material
Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
GMT Indicating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£16.91200£169.12
Manufacturers Standard Package
Unit Price without VAT:£16.91200
Unit Price with VAT:£20.29440