Image for HLS-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLS-F

DigiKey Part Number
HLS-F-ND
Manufacturer
Manufacturer Product Number
HLS-F
Description
FUSE BLOCK BLADE 125V 15A PCB
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 125VAC, 60VDC Circuit Indicating Fuse Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
GMT Indicating
Mfr
Fuse Type
Indicating Fuse
Series
Fuseholder Type
Block
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm)
Contact Material
Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£24.02000£240.20
Manufacturers Standard Package
Unit Price without VAT:£24.02000
Unit Price with VAT:£28.82400