
HLS-13-SL | |
|---|---|
DigiKey Part Number | HLS-13-SL-ND |
Manufacturer | |
Manufacturer Product Number | HLS-13-SL |
Description | FUSE BLOCK BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125VAC, 60VDC 13 Circuit Indicating Fuse Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | GMT Indicating | |
Fuse Type | Indicating Fuse | |
Fuseholder Type | Block | |
Number of Circuits | 13 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £91.86600 | £5,511.96 |
| Unit Price without VAT: | £91.86600 |
|---|---|
| Unit Price with VAT: | £110.23920 |

