
HLQ-8 | |
|---|---|
DigiKey Part Number | HLQ-8-ND |
Manufacturer | |
Manufacturer Product Number | HLQ-8 |
Description | FUSE HOLDER CART 300V 8A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 8 A 300V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products GLQ, GMQ |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Current Rating (Amps) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.11000 | £24.11 |
| Unit Price without VAT: | £24.11000 |
|---|---|
| Unit Price with VAT: | £28.93200 |

