
HLQ-3-2/10-T | |
|---|---|
DigiKey Part Number | HLQ-3-2/10-T-ND |
Manufacturer | |
Manufacturer Product Number | HLQ-3-2/10-T |
Description | FUSE HOLDER CART 300V IN LINE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 300V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products GLQ, GMQ |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £41.36200 | £413.62 |
| Unit Price without VAT: | £41.36200 |
|---|---|
| Unit Price with VAT: | £49.63440 |

