
HHX-B | |
|---|---|
DigiKey Part Number | HHX-B-ND |
Manufacturer | |
Manufacturer Product Number | HHX-B |
Description | FUSE HLDR BLADE 32V 48A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 48 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 48 A |
Mfr | For Use With/Related Products Maxi (ATX) |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 1.161" L x 0.374" W (29.5mm x 9.5mm) | Termination Style Wire Leads |

