
HHL-1K0192 | |
|---|---|
DigiKey Part Number | HHL-1K0192-ND |
Manufacturer | |
Manufacturer Product Number | HHL-1K0192 |
Description | FUSE HOLDR BLADE 32V 16A IN LINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16 A |
Mfr | For Use With/Related Products Miniature (ATM) |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £22.44984 | £5,612.46 |
| Unit Price without VAT: | £22.44984 |
|---|---|
| Unit Price with VAT: | £26.93981 |

