
HHG-1K0190 | |
|---|---|
DigiKey Part Number | HHG-1K0190-ND |
Manufacturer | |
Manufacturer Product Number | HHG-1K0190 |
Description | FUSE HOLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.00312 | £2,501.56 |
| Unit Price without VAT: | £5.00312 |
|---|---|
| Unit Price with VAT: | £6.00374 |

