
HHF-1K0189 | |
|---|---|
DigiKey Part Number | HHF-1K0189-ND |
Manufacturer | |
Manufacturer Product Number | HHF-1K0189 |
Description | FUSE HOLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.82126 | £2,410.63 |
| Unit Price without VAT: | £4.82126 |
|---|---|
| Unit Price with VAT: | £5.78551 |

