
HEY-AW-DRLC-J | |
|---|---|
DigiKey Part Number | HEY-AW-DRLC-J-ND |
Manufacturer | |
Manufacturer Product Number | HEY-AW-DRLC-J |
Description | FUSE HOLDER CART 600V IN LINE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 600V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
For Use With/Related Products | Class CC Fuses, 13/32" x 1-1/2" | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £320.93320 | £32,093.32 |
| Unit Price without VAT: | £320.93320 |
|---|---|
| Unit Price with VAT: | £385.11984 |

