Image for HEY-AW-DRLC-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEY-AW-DRLC-B

DigiKey Part Number
HEY-AW-DRLC-B-ND
Manufacturer
Manufacturer Product Number
HEY-AW-DRLC-B
Description
FUSE HOLDER CART 600V IN LINE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fuse Holder 600V 2 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Class CC Fuses, 13/32" x 1-1/2"
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
2
Part Status
Active
Voltage
Mounting Type
Termination Style
Wire Leads
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£551.00000£551.00
Manufacturers Standard Package
Unit Price without VAT:£551.00000
Unit Price with VAT:£661.20000