
HEY-AW-DRLC-A | |
|---|---|
DigiKey Part Number | HEY-AW-DRLC-A-ND |
Manufacturer | |
Manufacturer Product Number | HEY-AW-DRLC-A |
Description | FUSE HOLDER CART 600V IN LINE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 600V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products Class CC Fuses, 13/32" x 1-1/2" |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 2 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £400.18300 | £4,001.83 |
| Unit Price without VAT: | £400.18300 |
|---|---|
| Unit Price with VAT: | £480.21960 |

