
HEX-AW-DRYC | |
|---|---|
DigiKey Part Number | HEX-AW-DRYC-ND |
Manufacturer | |
Manufacturer Product Number | HEX-AW-DRYC |
Description | FUSE HOLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £639.21200 | £3,196.06 |
| Unit Price without VAT: | £639.21200 |
|---|---|
| Unit Price with VAT: | £767.05440 |

