
HEJ-LLB | |
|---|---|
DigiKey Part Number | HEJ-LLB-ND |
Manufacturer | |
Manufacturer Product Number | HEJ-LLB |
Description | FUSE HOLDR CART 480V 60A IN LINE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 480V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 2.25" L (10mm x 57.15mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class G Fuses, 13/32" x 2-1/4" | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £120.68150 | £2,413.63 |
| Unit Price without VAT: | £120.68150 |
|---|---|
| Unit Price with VAT: | £144.81780 |

