
HEB-P15V-AA | |
|---|---|
DigiKey Part Number | 2041-HEB-P15V-AA-ND |
Manufacturer | |
Manufacturer Product Number | HEB-P15V-AA |
Description | IN LINE FUSEHOLDER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | HEB Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Wire Leads | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £67.18000 | £671.80 |
| Unit Price without VAT: | £67.18000 |
|---|---|
| Unit Price with VAT: | £80.61600 |

