Image for HEB-LW-RLC-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEB-LW-RLC-J

DigiKey Part Number
HEB-LW-RLC-J-ND
Manufacturer
Manufacturer Product Number
HEB-LW-RLC-J
Description
FUSE HOLDR CART 600V 30A IN LINE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£286.18000£286.18
Manufacturers Standard Package
Unit Price without VAT:£286.18000
Unit Price with VAT:£343.41600