
HEB-JJ | |
|---|---|
DigiKey Part Number | 2041-1065-ND |
Manufacturer | |
Manufacturer Product Number | HEB-JJ |
Description | FUSE HOLDR CART 600V 30A IN LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £131.71000 | £131.71 |
| 5 | £109.19600 | £545.98 |
| 10 | £100.67600 | £1,006.76 |
| 50 | £87.67260 | £4,383.63 |
| Unit Price without VAT: | £131.71000 |
|---|---|
| Unit Price with VAT: | £158.05200 |

