
HEB-AY | |
|---|---|
cms-digikey-product-number | HEB-AY-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HEB-AY |
cms-description | FUSE HOLDR CART 600V 30A IN LINE |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | Fuse Holder 30 A 600V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 5AG, 13/32" x 1-1/2" (Midget) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | £125.89400 | £1,258.94 |
| Unit Price without VAT: | £125.89400 |
|---|---|
| Unit Price with VAT: | £151.07280 |

