Image for HBO-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBO-35

DigiKey Part Number
HBO-35-ND
Manufacturer
Manufacturer Product Number
HBO-35
Description
FUSE CARTRIDGE 35A 32VAC
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
35A 32 VAC Fuse Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
32 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£44.53400£445.34
Manufacturers Standard Package
Unit Price without VAT:£44.53400
Unit Price with VAT:£53.44080