
HBO-150 | |
|---|---|
DigiKey Part Number | HBO-150-ND |
Manufacturer | |
Manufacturer Product Number | HBO-150 |
Description | FUSE CARTRIDGE 150A 32VAC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 150A 32 VAC Fuse Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 150A | |
Voltage Rating - AC | 32 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £44.53400 | £445.34 |
| Unit Price without VAT: | £44.53400 |
|---|---|
| Unit Price with VAT: | £53.44080 |

