MFR Recommended

H60400-1CR | |
|---|---|
DigiKey Part Number | H60400-1CR-ND |
Manufacturer | |
Manufacturer Product Number | H60400-1CR |
Description | FUSE BLOK CART 600V 400A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.591" Dia x 11.626" L (65.8mm x 295.3mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM60400-1CR | Eaton - Bussmann Electrical Division | 0 | HM60400-1CR-ND | £754.14000 | MFR Recommended |

