MFR Recommended

H60200-3CR | |
|---|---|
DigiKey Part Number | H60200-3CR-ND |
Manufacturer | |
Manufacturer Product Number | H60200-3CR |
Description | FUSE BLOK CART 600V 200A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 1.839" Dia x 9.626" L (46.7mm x 244.5mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM60200-3CR | Eaton - Bussmann Electrical Division | 0 | HM60200-3CR-ND | £790.40000 | MFR Recommended |

