
H60100-1CR | |
|---|---|
DigiKey Part Number | H60100-1CR-ND |
Manufacturer | |
Manufacturer Product Number | H60100-1CR |
Description | FUSE BLOK CART 600V 100A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 100 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 1.339" Dia x 7.874" L (34mm x 200mm) | Termination Style Box Lug |

