H60060-2C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £137.89333
Datasheet
Image for H60060-2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H60060-2C

DigiKey Part Number
H60060-2C-ND
Manufacturer
Manufacturer Product Number
H60060-2C
Description
FUSE BLOCK CART 600V 60A CHASSIS
Customer Reference
Detailed Description
Fuse Block 60 A 600V 2 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60 A
Mfr
For Use With/Related Products
Class H(K), Class R Fuses
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
2
Mounting Type
Voltage
Fuse Size
1.063" Dia x 5.5" L (27mm x 139.7mm)
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM60060-2CREaton - Bussmann Electrical Division0HM60060-2CR-ND£137.89333Direct
Obsolete
This product is no longer manufactured. View Substitutes