MFR Recommended

H25400-3CR | |
|---|---|
DigiKey Part Number | H25400-3CR-ND |
Manufacturer | |
Manufacturer Product Number | H25400-3CR |
Description | FUSE BLOK CART 250V 400A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 400 A 250V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 400 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 3 |
Mounting Type | Voltage |
Fuse Size 2.06" Dia x 8.626" L (52.3mm x 219.1mm) | Termination Style Box Lug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM25400-3CR | Eaton - Bussmann Electrical Division | 0 | HM25400-3CR-ND | £1,696.11000 | MFR Recommended |

