MFR Recommended

H25100-1SR | |
|---|---|
DigiKey Part Number | H25100-1SR-ND |
Manufacturer | |
Manufacturer Product Number | H25100-1SR |
Description | FUSE BLOK CART 250V 100A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 100 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100 A |
Mfr | For Use With/Related Products Class H(K), Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 1.063" Dia x 5.874" L (27mm x 149.2mm) | Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM25100-1CR | Eaton - Bussmann Electrical Division | 0 | HM25100-1CR-ND | £97.69500 | MFR Recommended |

