H25060-3CR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: £147.07000
Datasheet
Image for H25060-3CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H25060-3CR

DigiKey Part Number
H25060-3CR-ND
Manufacturer
Manufacturer Product Number
H25060-3CR
Description
FUSE BLOCK CART 250V 60A CHASSIS
Customer Reference
Detailed Description
Fuse Block 60 A 250V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60 A
Mfr
For Use With/Related Products
Class H(K), Class R Fuses
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
3
Mounting Type
Voltage
Fuse Size
0.813" Dia x 3" L (20.65mm x 76.2mm)
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM25060-3CREaton - Bussmann Electrical Division0HM25060-3CR-ND£147.07000Direct
Obsolete
This product is no longer manufactured. View Substitutes