
GSL1000 | |
|---|---|
DigiKey Part Number | 2041-GSL1000-ND |
Manufacturer | |
Manufacturer Product Number | GSL1000 |
Description | TRIP INDICATOR 660VAC/400V DC 12 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 660 VAC 400 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Features Indicating |
Mounting Type Requires Holder | Approval Agency CE |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 660 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £117.62000 | £1,411.44 |
| Unit Price without VAT: | £117.62000 |
|---|---|
| Unit Price with VAT: | £141.14400 |

