
GSGB900 | |
|---|---|
DigiKey Part Number | GSGB900-ND |
Manufacturer | |
Manufacturer Product Number | GSGB900 |
Description | FUSE 900A 660VAC BS88 SEMICOND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fuse Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.327" L x 2.252" W (84.50mm x 57.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,252.05000 | £1,252.05 |
| Unit Price without VAT: | £1,252.05000 |
|---|---|
| Unit Price with VAT: | £1,502.46000 |

