
GSGB80 | |
|---|---|
DigiKey Part Number | 2041-GSGB80-ND |
Manufacturer | |
Manufacturer Product Number | GSGB80 |
Description | 80AMP 660V AC BS88 SEMI CONDUCTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 A 660 V 400 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminals |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 660 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Active | Response Time Fast Blow |
Mounting Type Bolt Mount | Package / Case |
Fuse Type | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £169.14650 | £3,382.93 |
| Unit Price without VAT: | £169.14650 |
|---|---|
| Unit Price with VAT: | £202.97580 |

